896-062-555-201

Heilind Number:EDA896-062-555-201
Manufacturer:EDAC
Manufacturer Number:896-062-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-555-201

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black exterior and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row layout featuring 62 positions, they offer ample connectivity for your applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for board-to-board PCB connections, they guarantee high-speed data transfer and signal integrity. Upgrade your setups with these cutting-edge connectors and experience unparalleled performance.