896-062-555-202

Heilind Number:EDA896-062-555-202
Manufacturer:EDAC
Manufacturer Number:896-062-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors are essential for seamless board-to-board connections. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer both style and safety. The 62 positions across two rows ensure ample connectivity options, while the copper alloy contacts guarantee reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Trust in their straight mount orientation for easy installation and count on their 3A amperage for efficient power delivery. Upgrade your electronics with these premium connectors and experience seamless connectivity like never before.