896-062-555-212

Heilind Number:EDA896-062-555-212
Manufacturer:EDAC
Manufacturer Number:896-062-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-555-212

Detailed Description

Elevate your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and precision-engineered Copper Alloy contacts, they guarantee reliable power transmission. The 2-row design with 62 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches streamline installation on your PCB. Suitable for straight mounting orientation, these connectors excel in a wide operating temperature range from -40 to 105°C, making them essential for industrial and commercial applications. Upgrade to our Card Edge Connectors and experience seamless, high-performance connectivity like never before.