896-062-555-804

Heilind Number:EDA896-062-555-804
Manufacturer:EDAC
Manufacturer Number:896-062-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-555-804

Detailed Description

Elevate your PCB connection efficiency with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors are essential for ensuring optimal performance in high-temperature environments. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, durability is guaranteed. Featuring two rows and 62 positions, they offer ample connectivity options for your board-to-board applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding industrial settings. Upgrade your setup with these black connectors and experience seamless connectivity like never before.