896-062-555-808

Heilind Number:EDA896-062-555-808
Manufacturer:EDAC
Manufacturer Number:896-062-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-555-808

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for maximum performance, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, their housing material guarantees durability and safety. Featuring two rows for enhanced connectivity, with 62 positions in total, they are perfect for demanding applications. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125" and row spacing of .2" offer precise alignment. With a straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for maximum performance, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, their housing material guarantees durability and safety. Featuring two rows for enhanced connectivity, with 62 positions in total, they are perfect for demanding applications. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125" and row spacing of .2" offer precise alignment. With a straight mount orientation, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity.