896-062-555-812

Heilind Number:EDA896-062-555-812
Manufacturer:EDAC
Manufacturer Number:896-062-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-555-812

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. The two-row design with 62 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure easy installation. Perfect for board-to-board connections, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C.Upgrade your PCBs with these high-performance connectors, ideal for a wide range of applications in the electronics industry.