896-062-556-202

Heilind Number:EDA896-062-556-202
Manufacturer:EDAC
Manufacturer Number:896-062-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connections. Featuring 62 positions and a straight mount orientation, these connectors are ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, they are essential components for robust electronic systems. Upgrade your setup with these high-quality connectors, guaranteed to deliver exceptional functionality.