896-062-556-204

Heilind Number:EDA896-062-556-204
Manufacturer:EDAC
Manufacturer Number:896-062-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-556-204

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for peak performance, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with 62 positions, a .125 inch pitch, and .2 inch row spacing, they offer seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for demanding industrial environments. Trust in our quality products for all your board-to-board PCB connection needs.