896-062-556-212

Heilind Number:EDA896-062-556-212
Manufacturer:EDAC
Manufacturer Number:896-062-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-556-212

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your electronic projects. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a two-row configuration and a total of 62 positions, they offer ample connectivity options for your PCBs. The contact material is crafted from robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and stable connections. Operating flawlessly within a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in the quality and versatility of our Card Edge Connectors to meet your connectivity needs seamlessly.