896-062-556-802

Heilind Number:EDA896-062-556-802
Manufacturer:EDAC
Manufacturer Number:896-062-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-556-802

Detailed Description

Enhance your high-temperature PCB connections with these durable black Card Edge Connectors. Designed for optimal performance, they feature a double row configuration with 62 positions, ensuring reliable connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance, ideal for demanding environments. Contacts made of Copper Alloy guarantee efficient power transfer, with a low 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Mounting is straightforward with the straight orientation, suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Upgrade your setup with these high-quality components.