896-062-556-807

Heilind Number:EDA896-062-556-807
Manufacturer:EDAC
Manufacturer Number:896-062-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-556-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for maximum performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at a steady 3 A amperage. Featuring a double-row design with 62 positions and a .125-inch pitch, they offer seamless integration for your electronic projects. With an operating temperature range of -40 to 105°C, these connectors are perfectly suited for demanding industrial environments. Trust in our commitment to quality and innovation as you explore the possibilities with our high-performance Card Edge Connectors.