896-062-556-808

Heilind Number:EDA896-062-556-808
Manufacturer:EDAC
Manufacturer Number:896-062-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-556-808

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors in sleek black. Designed for seamless integration in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability and safety. With two rows and a total of 62 positions, they offer ample connectivity options for your PCB assemblies. The robust Copper Alloy contact material and 3A amperage rating guarantee efficient power transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Trust in our high-quality connectors to elevate the performance of your electronic systems.