896-062-558-202

Heilind Number:EDA896-062-558-202
Manufacturer:EDAC
Manufacturer Number:896-062-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a contact material of Copper Alloy, they offer excellent conductivity, while supporting an amperage of 3 A. Perfect for PCB applications, these connectors boast a double-row design, with a total of 62 positions at a pitch of .125 inches. The right-angle mount orientation and row spacing of .2 inches make them versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-temp connectivity solution.