896-062-558-203

Heilind Number:EDA896-062-558-203
Manufacturer:EDAC
Manufacturer Number:896-062-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-203

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer secure and efficient power transmission. The double-row design with 62 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for PCB applications, these connectors are suitable for a wide range of industries. Operating effectively in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Choose our Card Edge Connectors for seamless and robust board-to-board connections.