896-062-558-204

Heilind Number:EDA896-062-558-204
Manufacturer:EDAC
Manufacturer Number:896-062-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, providing high-temperature resistance and reliability. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. Offering 62 positions across two rows with a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Their right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronics with these premium connectors, perfect for demanding applications in various industries.