896-062-558-208

Heilind Number:EDA896-062-558-208
Manufacturer:EDAC
Manufacturer Number:896-062-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows and 62 positions, they provide ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, these connectors can handle temperatures ranging from -40 to 105 °C, making them a versatile choice for various applications. Upgrade your setup with these high-quality connectors, perfect for seamless board-to-board connections.