896-062-558-212

Heilind Number:EDA896-062-558-212
Manufacturer:EDAC
Manufacturer Number:896-062-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-212

Detailed Description

Elevate your electronic connections with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row configuration and 62 positions, they offer ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Perfect for various industries, they provide secure and efficient board-to-board connections. Upgrade your setup with these high-quality connectors for seamless performance.