896-062-558-804

Heilind Number:EDA896-062-558-804
Manufacturer:EDAC
Manufacturer Number:896-062-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-804

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 62 positions. Their right-angle mount orientation allows for efficient PCB assembly, while their wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Upgrade to these high-quality connectors for a robust and dependable board-to-board connection solution.