896-062-558-808

Heilind Number:EDA896-062-558-808
Manufacturer:EDAC
Manufacturer Number:896-062-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-808

Detailed Description

Enhance your high-temperature PCB connections with these durable black Card Edge Connectors. Designed for optimal performance, they feature a 2-row configuration with a total of 62 positions, ensuring secure and efficient board-to-board connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability even in challenging environments, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setups with these high-quality connectors for seamless and dependable performance.