896-062-558-812

Heilind Number:EDA896-062-558-812
Manufacturer:EDAC
Manufacturer Number:896-062-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-558-812

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating, they ensure reliable power transmission while the Copper Alloy contact material guarantees seamless signal transfer. The dual-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient PCB connectivity with 62 positions for versatile applications. Engineered for convenience, these connectors boast a right-angle mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Upgrade your setup with these high-performance connectors, a must-have in any professional toolkit.