896-062-559-201

Heilind Number:EDA896-062-559-201
Manufacturer:EDAC
Manufacturer Number:896-062-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in challenging environments. With two rows and a total of 62 positions, they provide ample connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Perfect for intricate PCB layouts, these connectors offer a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C makes them suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.