896-062-559-202

Heilind Number:EDA896-062-559-202
Manufacturer:EDAC
Manufacturer Number:896-062-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-202

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors in sleek black finish. Engineered for superior performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with a 3A amperage rating, you can achieve seamless power transmission across 62 positions. The right-angle mount orientation and .125-inch pitch offer flexibility in PCB design, while the wide operating temperature range of -40 to 105°C guarantees stable operation. Perfect for applications requiring precision and durability, these connectors are a must-have in your electronics toolkit.