896-062-559-204

Heilind Number:EDA896-062-559-204
Manufacturer:EDAC
Manufacturer Number:896-062-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-204

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Engineered for reliability, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts for optimal performance. With a pitch of .125 inches and 62 positions in a dual-row configuration, they offer seamless board-to-board connectivity. Their right-angle mounting orientation and wide operating temperature range of -40 to 105°C make them ideal for diverse applications in challenging environments. Elevate your PCB connectivity with these black connectors, designed for efficiency and durability.