896-062-559-208

Heilind Number:EDA896-062-559-208
Manufacturer:EDAC
Manufacturer Number:896-062-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-208

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connectors. Crafted with precision and durability in mind, these connectors boast a sleek black design and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and performance. With a dual-row layout and a total of 62 positions, they offer ample connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transfer. Designed for versatility, they feature a right-angle mount orientation, fitting seamlessly into your setup. Engineered to withstand extreme environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-temp connectors, a must-have for any professional setting.