896-062-559-212

Heilind Number:EDA896-062-559-212
Manufacturer:EDAC
Manufacturer Number:896-062-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a solid copper alloy contact material, they ensure efficient power transfer at an amperage of 3A. Featuring two rows with a total of 62 positions and a pitch of .125 inches, they offer versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your setup with these premium connectors, a must-have in any electronics toolkit.