896-062-559-802

Heilind Number:EDA896-062-559-802
Manufacturer:EDAC
Manufacturer Number:896-062-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-802

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a double-row configuration and 62 positions, they provide ample connectivity options for your applications. The right-angle mount orientation and .125-inch pitch offer versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure reliable performance in a wide range of conditions. Upgrade your PCB setup with these reliable and efficient connectors.