896-062-559-803

Heilind Number:EDA896-062-559-803
Manufacturer:EDAC
Manufacturer Number:896-062-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-803

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board PCB connections in demanding environments. With a sleek black finish, these connectors offer a sleek and professional look while ensuring optimal performance. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they guarantee long-lasting durability. With two rows and 62 positions, these connectors provide ample connectivity options. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors for seamless and efficient PCB connectivity.