896-062-559-804

Heilind Number:EDA896-062-559-804
Manufacturer:EDAC
Manufacturer Number:896-062-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 62 positions, they provide ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable and efficient transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained applications, these connectors mount at a right angle, optimizing PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive use. Upgrade your connectivity solutions with these high-performing Card Edge Connectors.