896-062-559-807

Heilind Number:EDA896-062-559-807
Manufacturer:EDAC
Manufacturer Number:896-062-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-807

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also fire-resistant. Featuring two rows of 62 positions, they provide ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures excellent conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors are versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connectors for superior quality and performance.