896-062-559-808

Heilind Number:EDA896-062-559-808
Manufacturer:EDAC
Manufacturer Number:896-062-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-808

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee reliable conductivity. Perfect for demanding applications, they offer a maximum amperage of 3 A and operate seamlessly in temperatures ranging from -40 to 105 °C. Boasting a dual-row design with 62 positions, they provide ample connectivity options. Their right-angle mount orientation and .2-inch row spacing make them versatile for various PCB configurations. Elevate your PCB designs with these high-quality connectors.