896-062-559-812

Heilind Number:EDA896-062-559-812
Manufacturer:EDAC
Manufacturer Number:896-062-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-559-812

Detailed Description

Enhance your high-temperature circuitry with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a right-angle mount orientation, they offer seamless integration onto your PCB. The copper alloy contact material guarantees reliable connectivity, while the dual-row configuration with 62 positions allows for ample versatility in your design. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your system with these Black Card Edge Connectors and experience high-efficiency connectivity like never before.