896-062-560-201

Heilind Number:EDA896-062-560-201
Manufacturer:EDAC
Manufacturer Number:896-062-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Offering two rows and 62 positions, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for a variety of applications, these connectors are a crucial component for seamless board-to-board connectivity.