896-062-560-202

Heilind Number:EDA896-062-560-202
Manufacturer:EDAC
Manufacturer Number:896-062-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-202

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even at high temperatures. With an amperage rating of 3 A, they provide efficient power transmission for your electronic systems. Featuring two rows of 62 positions in a sleek black finish, these connectors offer ample connectivity options while maintaining a compact .125-inch pitch. The copper alloy contact material guarantees secure and low-resistance connections, while the straight mount orientation facilitates easy installation. Tested for durability, they operate flawlessly within a wide temperature range of -40 to 105 °C, making them ideal for various industrial applications. Trust in our High Temp Card Edge Connectors to deliver outstanding performance and longevity for your PCB connectivity needs.