896-062-560-203

Heilind Number:EDA896-062-560-203
Manufacturer:EDAC
Manufacturer Number:896-062-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-203

Detailed Description

Elevate your high-temperature electronic connections with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3A, they offer reliable power delivery, while the copper alloy contact material guarantees efficient signal transmission. The double-row configuration, with a total of 62 positions and a .125-inch pitch, allows for seamless board-to-board connectivity. Whether for industrial machinery or telecommunications equipment, these connectors are built to thrive in harsh conditions, with an operating temperature range of -40 to 105°C. Trust in our cutting-edge technology to keep your systems running smoothly.