896-062-560-207

Heilind Number:EDA896-062-560-207
Manufacturer:EDAC
Manufacturer Number:896-062-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-207

Detailed Description

Enhance your connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a 2-row configuration and a total of 62 positions, they provide ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure reliable signal transmission. The sleek black design adds a professional touch to your setup, while the straight mount orientation offers easy installation. Trust in the quality and efficiency of our card edge connectors for seamless board-to-board connections.