896-062-560-208

Heilind Number:EDA896-062-560-208
Manufacturer:EDAC
Manufacturer Number:896-062-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The connectors have two rows, each with a pitch of .125 inches and a row spacing of .2 inches, accommodating a total of 62 positions. Suitable for straight mounting orientation, they operate seamlessly in a wide temperature range from -40 to 105 °C. Ideal for various applications, these connectors offer a dependable solution for your connectivity needs.