896-062-560-212

Heilind Number:EDA896-062-560-212
Manufacturer:EDAC
Manufacturer Number:896-062-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature conditions. With a current rating of 3 A and copper alloy contacts, they provide secure power transmission for your PCB applications. The two rows of 62 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, these connectors maintain a stable connection even in challenging installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your connectivity needs. Trust in our product to deliver high performance and durability for your projects.