896-062-560-802

Heilind Number:EDA896-062-560-802
Manufacturer:EDAC
Manufacturer Number:896-062-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-802

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a two-row configuration for efficient power delivery. Each connector is crafted with precision, boasting a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on PCBs. Supporting up to 62 positions, they provide ample connectivity options for your applications. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Elevate your connectivity solutions with these high-performance Card Edge Connectors.