896-062-560-803

Heilind Number:EDA896-062-560-803
Manufacturer:EDAC
Manufacturer Number:896-062-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-803

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each connector can handle up to 3 A of power, making it ideal for high-power applications. The .125 inch pitch and .2 inch row spacing ensure precise and reliable connections, while the straight mount orientation simplifies installation. With a total of 62 positions, these connectors offer ample room for your PCBs, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme conditions. Upgrade your board-to-board connections with these high-quality connectors.