896-062-560-804

Heilind Number:EDA896-062-560-804
Manufacturer:EDAC
Manufacturer Number:896-062-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Engineered for durability and reliability, these connectors feature a sleek black design and meet strict UL 94V-0 standards for housing material. With an amperage rating of 3A, they ensure efficient power transmission in high-temperature environments, with an operating range of -40 to 105 °C. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .125 inches and row spacing of .2 inches. Offering 62 positions for versatile connectivity, they are ideal for various applications in the electronics industry. Choose our Card Edge Connectors for seamless board-to-board connections with uncompromising performance.