896-062-560-808

Heilind Number:EDA896-062-560-808
Manufacturer:EDAC
Manufacturer Number:896-062-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, essential for seamless board-to-board communication. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and a total of 62 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for a wide range of industries, from telecommunications to aerospace, they are a vital component for ensuring seamless connectivity in your designs. Upgrade your PCB setup with these high-performance Card Edge Connectors and experience superior reliability and efficiency in your systems.