896-062-560-812

Heilind Number:EDA896-062-560-812
Manufacturer:EDAC
Manufacturer Number:896-062-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-560-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for unparalleled performance, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows and a total of 62 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for your connectivity needs. Perfect for a wide range of applications, from industrial to consumer electronics. Upgrade to our Card Edge Connectors and experience seamless, high-performance connectivity like never before.