896-064-500-803

Heilind Number:EDA896-064-500-803
Manufacturer:EDAC
Manufacturer Number:896-064-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-500-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and efficient power transmission. With a 2-row configuration and 64 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature environments. Choose the straight mount orientation for easy installation. Upgrade your connectivity solutions with these black connectors, perfect for a wide range of applications.