896-064-500-812

Heilind Number:EDA896-064-500-812
Manufacturer:EDAC
Manufacturer Number:896-064-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-500-812

Detailed Description

Upgrade your high-temp electronic connections with our black Card Edge Connectors. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer secure and efficient board-to-board connectivity. With 64 positions, they provide ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Choose straight mount orientation for easy installation. Trust in our high-quality connectors to keep your electronics running smoothly.