896-064-520-202

Heilind Number:EDA896-064-520-202
Manufacturer:EDAC
Manufacturer Number:896-064-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The dual-row design with 64 positions and a pitch of .125 inches allows for versatile connections, while the .2-inch row spacing and straight mount orientation offer ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications. Trust in our quality product to deliver seamless board-to-board connectivity in your projects.