896-064-520-204

Heilind Number:EDA896-064-520-204
Manufacturer:EDAC
Manufacturer Number:896-064-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-204

Detailed Description

Discover our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts, each with 64 positions and a pitch of .125 inches, they provide reliable power transmission with a high amperage of 3A. The straight mount orientation and precise row spacing of .2 inches make them ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or electronic projects. Trust in our quality craftsmanship to keep your systems running smoothly.