896-064-520-208

Heilind Number:EDA896-064-520-208
Manufacturer:EDAC
Manufacturer Number:896-064-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a two-row configuration and a total of 64 positions, they offer ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of industries, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our quality products to streamline your board-to-board connections with ease and efficiency.