896-064-520-212

Heilind Number:EDA896-064-520-212
Manufacturer:EDAC
Manufacturer Number:896-064-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, engineered for superior performance in demanding environments. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer seamless board-to-board connections with 64 positions for versatile use. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are perfect for high-temperature applications. Elevate your PCB connectivity with these premium Card Edge Connectors.