896-064-520-802

Heilind Number:EDA896-064-520-802
Manufacturer:EDAC
Manufacturer Number:896-064-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors offer a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With two rows and a total of 64 positions, they provide ample connectivity for your projects. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them perfect for both industrial and commercial use. Upgrade your setup with these high-quality connectors and experience seamless performance.