896-064-520-803

Heilind Number:EDA896-064-520-803
Manufacturer:EDAC
Manufacturer Number:896-064-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. Featuring two rows and a total of 64 positions, they provide ample connectivity for your PCB setup. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, these connectors are ideal for various applications. Operating in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Elevate your PCB connections with this essential component.